
404035025 | |
|---|---|
DigiKey Part Number | 732-404035025-ND |
Manufacturer | |
Manufacturer Product Number | 404035025 |
Description | THERM PAD 300MMX288MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 300.00mm x 288.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 300.00mm x 288.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 413,15000 Kč | 4 413,15 Kč |
| 2 | 3 938,49000 Kč | 7 876,98 Kč |
| 3 | 3 653,65333 Kč | 10 960,96 Kč |
| 4 | 3 368,81500 Kč | 13 475,26 Kč |
| 5 | 3 048,11200 Kč | 15 240,56 Kč |
| Unit Price without VAT: | 4 413,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 339,91150 Kč |


