
| 4040220 | |
|---|---|
| DigiKey Part Number | 732-4040220-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4040220 | 
| Description | THERMALLY CONDUCTIVE INSULATOR P | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Thermal Pad 19.05mm x 12.70mm Rectangular None | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | Multi | |
| Type | Conductive Insulator Pad | |
| Shape | Rectangular | |
| Outline | 19.05mm x 12.70mm | |
| Thickness | 0.0091" (0.230mm) | |
| Material | Silicone | |
| Adhesive | None | |
| Backing, Carrier | Fiberglass | |
| Color | - | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 1.0W/m-K | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | 104°F (40°C) | |
| Digi-Key Storage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč | 
| 10 | 15,54200 Kč | 155,42 Kč | 
| 25 | 14,42280 Kč | 360,57 Kč | 
| 100 | 13,29500 Kč | 1 329,50 Kč | 
| 500 | 11,79700 Kč | 5 898,50 Kč | 
| Unit Price without VAT: | 16,64000 Kč | 
|---|---|
| Unit Price with VAT: | 20,13440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic