
404016115 | |
|---|---|
DigiKey Part Number | 732-404016115-ND |
Manufacturer | |
Manufacturer Product Number | 404016115 |
Description | THERM PAD 65X65MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 65.00mm x 65.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 65.00mm x 65.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 2 | 68,77000 Kč | 137,54 Kč |
| 3 | 63,06333 Kč | 189,19 Kč |
| 4 | 57,64000 Kč | 230,56 Kč |
| 5 | 49,59800 Kč | 247,99 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



