Thermal Pad Black 100.00mm x 100.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402150101020

DigiKey Part Number
732-402150101020-ND
Manufacturer
Manufacturer Product Number
402150101020
Description
THERM PAD 100MMX100MM W/ADH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 100.00mm x 100.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Phase Change Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0079" (0.200mm)
Material
Polyimide
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Black
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
2290,40000 Kč580,80 Kč
3275,56333 Kč826,69 Kč
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč