
40114005 | |
|---|---|
DigiKey Part Number | 732-40114005-ND |
Manufacturer | |
Manufacturer Product Number | 40114005 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 2 | 205,57000 Kč | 411,14 Kč |
| 3 | 188,77333 Kč | 566,32 Kč |
| 4 | 172,18250 Kč | 688,73 Kč |
| 5 | 164,96000 Kč | 824,80 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |


