Thermal Pad Blue 100.00mm x 100.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40112005

DigiKey Part Number
732-40112005-ND
Manufacturer
Manufacturer Product Number
40112005
Description
THERM PAD 100MMX100MM BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0200" (0.508mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
289,45000 Kč178,90 Kč
382,24333 Kč246,73 Kč
474,96250 Kč299,85 Kč
564,50600 Kč322,53 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč