Thermal Pad Gray 100.00mm x 100.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40111005

DigiKey Part Number
732-40111005-ND
Manufacturer
Manufacturer Product Number
40111005
Description
THERM PAD 100MMX100MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0197" (0.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
584,87400 Kč424,37 Kč
1071,35100 Kč713,51 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč