
40016020 | |
|---|---|
DigiKey Part Number | 732-40016020-ND |
Manufacturer | |
Manufacturer Product Number | 40016020 |
Description | THERM PAD 100MMX100MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,44000 Kč | 666,44 Kč |
| 2 | 587,08500 Kč | 1 174,17 Kč |
| 3 | 539,37000 Kč | 1 618,11 Kč |
| 4 | 491,83250 Kč | 1 967,33 Kč |
| 5 | 450,89200 Kč | 2 254,46 Kč |
| Unit Price without VAT: | 666,44000 Kč |
|---|---|
| Unit Price with VAT: | 806,39240 Kč |


