
40006030 | |
|---|---|
DigiKey Part Number | 732-40006030-ND |
Manufacturer | |
Manufacturer Product Number | 40006030 |
Description | THERM PAD 400X200MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 484,62000 Kč | 3 484,62 Kč |
| 2 | 3 119,88500 Kč | 6 239,77 Kč |
| 3 | 2 901,15333 Kč | 8 703,46 Kč |
| 4 | 2 682,44250 Kč | 10 729,77 Kč |
| 5 | 2 455,88400 Kč | 12 279,42 Kč |
| Unit Price without VAT: | 3 484,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 216,39020 Kč |

