Thermal Pad Blue 400.00mm x 200.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40002020

DigiKey Part Number
732-40002020-ND
Manufacturer
Manufacturer Product Number
40002020
Description
THERM PAD 400X200MM BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 400.00mm x 200.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
Polyethylene (PE), Polyethylene-Terephthalate (PET)
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 698,53000 Kč1 698,53 Kč
21 496,11000 Kč2 992,22 Kč
31 374,81000 Kč4 124,43 Kč
41 253,21250 Kč5 012,85 Kč
51 077,32400 Kč5 386,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 698,53000 Kč
Unit Price with VAT:2 055,22130 Kč