
40001050 | |
|---|---|
DigiKey Part Number | 732-40001050-ND |
Manufacturer | |
Manufacturer Product Number | 40001050 |
Description | THERM PAD 400X200MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,60000 Kč | 1 388,60 Kč |
| 5 | 1 242,53600 Kč | 6 212,68 Kč |
| 10 | 1 096,20100 Kč | 10 962,01 Kč |
| Unit Price without VAT: | 1 388,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,20600 Kč |

