Thermal Pad Gray 400.00mm x 200.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40001020

DigiKey Part Number
732-40001020-ND
Manufacturer
Manufacturer Product Number
40001020
Description
THERM PAD 400X200MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 400.00mm x 200.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0790" (2.000mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1858,82000 Kč858,82 Kč
5768,52600 Kč3 842,63 Kč
10678,02500 Kč6 780,25 Kč
Manufacturers Standard Package
Unit Price without VAT:858,82000 Kč
Unit Price with VAT:1 039,17220 Kč