
39430001 | |
|---|---|
DigiKey Part Number | 732-39430001-ND |
Manufacturer | |
Manufacturer Product Number | 39430001 |
Description | RF EMI ABSORB SHEET 2.362X2.362" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet WE-FAS Conductive 2.362" (60.00mm) X 2.362" (60.00mm) X 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.118" (3.00mm) | |
Operating Temperature | -40°C ~ 160°C | |
Adhesive | Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,29000 Kč | 658,29 Kč |
| 5 | 601,13000 Kč | 3 005,65 Kč |
| 10 | 543,86900 Kč | 5 438,69 Kč |
| 32 | 486,61563 Kč | 15 571,70 Kč |
| 64 | 429,36641 Kč | 27 479,45 Kč |
| Unit Price without VAT: | 658,29000 Kč |
|---|---|
| Unit Price with VAT: | 796,53090 Kč |

