
39410002 | |
|---|---|
DigiKey Part Number | 732-39410002-ND |
Manufacturer | |
Manufacturer Product Number | 39410002 |
Description | RF EMI ABSORB SHEET 20MMX0.787" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet WE-FAS Conductive 0.787" (20.00mm) X 0.787" (20.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 160°C | |
Adhesive | Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 5 | 150,68200 Kč | 753,41 Kč |
| 10 | 137,57900 Kč | 1 375,79 Kč |
| 49 | 124,47531 Kč | 6 099,29 Kč |
| 98 | 111,37296 Kč | 10 914,55 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |

