RF EMI Conductive Foam Sheet WE-LS 39.370" (1.00m) X 39.370" (1.00m) X 0.060" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390115/1000

DigiKey Part Number
732-10689-ND
Manufacturer
Manufacturer Product Number
390115/1000
Description
RF COND FOAM SHEET 39.37X39.37"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Conductive Foam Sheet WE-LS 39.370" (1.00m) X 39.370" (1.00m) X 0.060" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
390115/1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Conductive Foam Sheet
Shape
Sheet
Length
39.370" (1.00m)
Width
39.370" (1.00m)
Thickness - Overall
0.060" (1.50mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 185°F (-25°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 281,00000 Kč5 281,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5 281,00000 Kč
Unit Price with VAT:6 390,01000 Kč