
390103/1000 | |
|---|---|
DigiKey Part Number | 732-10685-ND |
Manufacturer | |
Manufacturer Product Number | 390103/1000 |
Description | RF COND FOAM SHEET 39.37X39.37" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet WE-LS 39.370" (1.00m) X 39.370" (1.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 390103/1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Sheet | |
Length | 39.370" (1.00m) | |
Width | 39.370" (1.00m) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 185°F (-25°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 308,37000 Kč | 4 308,37 Kč |
| Unit Price without VAT: | 4 308,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 213,12770 Kč |


