
38205603 | |
|---|---|
DigiKey Part Number | 732-38205603-ND |
Manufacturer | |
Manufacturer Product Number | 38205603 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.220" (5.60mm) | |
Length | 3.28' (1.00m) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 Kč | 159,56 Kč |
| 3 | 151,35000 Kč | 454,05 Kč |
| 5 | 136,69800 Kč | 683,49 Kč |
| 10 | 124,97400 Kč | 1 249,74 Kč |
| 15 | 120,28000 Kč | 1 804,20 Kč |
| Unit Price without VAT: | 159,56000 Kč |
|---|---|
| Unit Price with VAT: | 193,06760 Kč |




