WE-FSFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374004

DigiKey Part Number
732-7128-ND
Manufacturer
Manufacturer Product Number
374004
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.007" (0.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.007" (0.18mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1703,43000 Kč703,43 Kč
10671,51800 Kč6 715,18 Kč
20581,90700 Kč11 638,14 Kč
Unit Price without VAT:703,43000 Kč
Unit Price with VAT:851,15030 Kč