RF EMI Absorbing Sheet - Aluminum Foil Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

371102

DigiKey Part Number
732-371102-ND
Manufacturer
Manufacturer Product Number
371102
Description
WE-EMIP EMI PATCH ; 297 MM X 210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet - Aluminum Foil Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Aluminum Foil
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,90000 Kč624,90 Kč
5584,58400 Kč2 922,92 Kč
10577,44500 Kč5 774,45 Kč
Unit Price without VAT:624,90000 Kč
Unit Price with VAT:756,12900 Kč