
371001 | |
|---|---|
DigiKey Part Number | 732-371001-ND |
Manufacturer | |
Manufacturer Product Number | 371001 |
Description | WE-EMIP EMI PATCH ; 105 MM X 74 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Aluminum Foil Non-Conductive, Single Sided 2.913" (74.00mm) X 4.134" (105.00mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 4.134" (105.00mm) | |
Width | 2.913" (74.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 94,74300 Kč | 947,43 Kč |
| 100 | 86,67970 Kč | 8 667,97 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |



