RF Shield Cover 0.787" (20.00mm) X 0.787" (20.00mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36903205S

DigiKey Part Number
732-11191-2-ND - Tape & Reel (TR)
732-11191-1-ND - Cut Tape (CT)
732-11191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36903205S
Description
RF COVER 0.787" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.787" (20.00mm) X 0.787" (20.00mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
36903205S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Cover
Height - Overall
0.126" (3.20mm)
Length - Overall
0.787" (20.00mm)
Width - Overall
0.787" (20.00mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1054,17500 Kč541,75 Kč
2549,34520 Kč1 233,63 Kč
10043,46590 Kč4 346,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40041,72723 Kč16 690,89 Kč
80037,29245 Kč29 833,96 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč