


3690103021 | |
|---|---|
DigiKey Part Number | 732-10327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3690103021 |
Description | RF SHIELD 0.122" X 0.122" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3690103021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.035" (0.89mm) | |
Length - Overall | 0.122" (3.10mm) | |
Width - Overall | 0.122" (3.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 58,53193 Kč | 351 191,58 Kč |
| Unit Price without VAT: | 58,53193 Kč |
|---|---|
| Unit Price with VAT: | 70,82364 Kč |


