RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount
3690103020_VIEW 2

3690103020

DigiKey Part Number
732-10326-2-ND - Tape & Reel (TR)
732-10326-1-ND - Cut Tape (CT)
732-10326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3690103020
Description
RF SHIELD 0.122" X 0.122" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3690103020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Cover
Height - Overall
0.035" (0.89mm)
Length - Overall
0.122" (3.10mm)
Width - Overall
0.122" (3.10mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00058,53193 Kč351 191,58 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč