


3690103020 | |
|---|---|
DigiKey Part Number | 732-10326-2-ND - Tape & Reel (TR) 732-10326-1-ND - Cut Tape (CT) 732-10326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3690103020 |
Description | RF SHIELD 0.122" X 0.122" SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3690103020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.035" (0.89mm) | |
Length - Overall | 0.122" (3.10mm) | |
Width - Overall | 0.122" (3.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 68,41300 Kč | 684,13 Kč |
| 50 | 66,93900 Kč | 3 346,95 Kč |
| 100 | 65,71810 Kč | 6 571,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 58,67688 Kč | 352 061,28 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |







