
3671329 | |
|---|---|
DigiKey Part Number | 732-3671329-ND |
Manufacturer | |
Manufacturer Product Number | 3671329 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.831" (21.10mm) X 1.311" (33.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671329 Models |
Category | Height - Overall 0.087" (2.20mm) |
Manufacturer Würth Elektronik | Length - Overall 1.311" (33.30mm) |
Series | Width - Overall 0.831" (21.10mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 5 | 64,77800 Kč | 323,89 Kč |
| 10 | 59,25000 Kč | 592,50 Kč |
| 20 | 53,89050 Kč | 1 077,81 Kč |
| 40 | 48,54125 Kč | 1 941,65 Kč |
| 56 | 42,99214 Kč | 2 407,56 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |



