
3671223 | |
|---|---|
DigiKey Part Number | 732-3671223-ND |
Manufacturer | |
Manufacturer Product Number | 3671223 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.697" (17.70mm) X 0.894" (22.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.894" (22.70mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 65,93400 Kč | 329,67 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 54,83000 Kč | 1 370,75 Kč |
| 50 | 49,38720 Kč | 2 469,36 Kč |
| 72 | 43,74292 Kč | 3 149,49 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |






