
3671190 | |
|---|---|
DigiKey Part Number | 732-3671190-ND |
Manufacturer | |
Manufacturer Product Number | 3671190 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.563" (14.30mm) X 0.764" (19.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.764" (19.40mm) | |
Width - Overall | 0.563" (14.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 58,66800 Kč | 293,34 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 50 | 43,94460 Kč | 2 197,23 Kč |
| 100 | 39,30830 Kč | 3 930,83 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

