
3671156 | |
|---|---|
DigiKey Part Number | 732-3671156-ND |
Manufacturer | |
Manufacturer Product Number | 3671156 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.433" (11.00mm) X 0.630" (16.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.102" (2.60mm) | |
Length - Overall | 0.630" (16.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 58,66800 Kč | 293,34 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 50 | 48,98420 Kč | 2 449,21 Kč |
| 100 | 43,94460 Kč | 4 394,46 Kč |
| 144 | 39,30854 Kč | 5 660,43 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


