
3671135 | |
|---|---|
DigiKey Part Number | 732-3671135-ND |
Manufacturer | |
Manufacturer Product Number | 3671135 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.555" (14.10mm) X 0.555" (14.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.555" (14.10mm) | |
Width - Overall | 0.555" (14.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 63,28800 Kč | 316,44 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 50 | 52,81420 Kč | 2 640,71 Kč |
| 100 | 47,57310 Kč | 4 757,31 Kč |
| 140 | 42,13100 Kč | 5 898,34 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


