
36711106 | |
|---|---|
DigiKey Part Number | 732-36711106-ND |
Manufacturer | |
Manufacturer Product Number | 36711106 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 0.457" (11.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.457" (11.60mm) | |
Width - Overall | 0.457" (11.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 5 | 61,27200 Kč | 306,36 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 50 | 51,00000 Kč | 2 550,00 Kč |
| 100 | 45,96040 Kč | 4 596,04 Kč |
| 130 | 40,92023 Kč | 5 319,63 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

