RF Shield Frame 0.815" (20.70mm) X 1.295" (32.90mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670329

DigiKey Part Number
732-3670329-ND
Manufacturer
Manufacturer Product Number
3670329
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.815" (20.70mm) X 1.295" (32.90mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.098" (2.50mm)
Length - Overall
1.295" (32.90mm)
Width - Overall
0.815" (20.70mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
565,55000 Kč327,75 Kč
1060,05600 Kč600,56 Kč
2054,56150 Kč1 091,23 Kč
4049,25700 Kč1 970,28 Kč
5643,76143 Kč2 450,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč