
36702092 | |
|---|---|
DigiKey Part Number | 732-36702092-ND |
Manufacturer | |
Manufacturer Product Number | 36702092 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36702092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 63,28800 Kč | 316,44 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 25 | 52,81400 Kč | 1 320,35 Kč |
| 50 | 47,57300 Kč | 2 378,65 Kč |
| 100 | 42,13040 Kč | 4 213,04 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


