
3670130 | |
|---|---|
DigiKey Part Number | 732-3670130-ND |
Manufacturer | |
Manufacturer Product Number | 3670130 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.512" (13.00mm) X 0.512" (13.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 Kč | 63,74 Kč |
| 5 | 58,86600 Kč | 294,33 Kč |
| 10 | 53,80400 Kč | 538,04 Kč |
| 50 | 49,11720 Kč | 2 455,86 Kč |
| 100 | 44,24290 Kč | 4 424,29 Kč |
| 130 | 39,18123 Kč | 5 093,56 Kč |
| Unit Price without VAT: | 63,74000 Kč |
|---|---|
| Unit Price with VAT: | 77,12540 Kč |


