
3670087 | |
|---|---|
DigiKey Part Number | 732-3670087-ND |
Manufacturer | |
Manufacturer Product Number | 3670087 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.248" (6.30mm) X 0.343" (8.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Width - Overall | 0.248" (6.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 Kč | 59,09 Kč |
| 5 | 54,51200 Kč | 272,56 Kč |
| 10 | 50,18400 Kč | 501,84 Kč |
| 50 | 45,50280 Kč | 2 275,14 Kč |
| 100 | 40,82140 Kč | 4 082,14 Kč |
| 225 | 36,51498 Kč | 8 215,87 Kč |
| Unit Price without VAT: | 59,09000 Kč |
|---|---|
| Unit Price with VAT: | 71,49890 Kč |


