
36503605 | |
|---|---|
DigiKey Part Number | 732-2499-ND |
Manufacturer | |
Manufacturer Product Number | 36503605 |
Description | RF SHIELD 2.402" X 2.402" T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 2.402" (61.00mm) X 2.402" (61.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.402" (61.00mm) | |
Width - Overall | 2.402" (61.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 50 | 147,35560 Kč | 7 367,78 Kč |
| 100 | 135,05910 Kč | 13 505,91 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |


