RF Shield Frame 2.008" (51.00mm) X 2.008" (51.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36503505

DigiKey Part Number
732-2496-ND
Manufacturer
Manufacturer Product Number
36503505
Description
RF SHIELD 2.008" X 2.008" T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 2.008" (51.00mm) X 2.008" (51.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
36503505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
2.008" (51.00mm)
Width - Overall
2.008" (51.00mm)
Ventilation
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10137,28500 Kč1 372,85 Kč
50130,01960 Kč6 500,98 Kč
100119,13430 Kč11 913,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč