RF Shield Frame 1.024" (26.00mm) X 1.024" (26.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36503255

DigiKey Part Number
732-2490-ND
Manufacturer
Manufacturer Product Number
36503255
Description
RF SHIELD 1.024" X 1.024" T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.024" (26.00mm) X 1.024" (26.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
36503255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.024" (26.00mm)
Width - Overall
1.024" (26.00mm)
Ventilation
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1095,96100 Kč959,61 Kč
5090,91300 Kč4 545,65 Kč
10083,45450 Kč8 345,45 Kč
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč