
36503205 | |
|---|---|
DigiKey Part Number | 732-2487-ND |
Manufacturer | |
Manufacturer Product Number | 36503205 |
Description | RF SHIELD 0.827" X 0.827" T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.827" (21.00mm) X 0.827" (21.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Width - Overall | 0.827" (21.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 50 | 86,67980 Kč | 4 333,99 Kč |
| 100 | 79,42280 Kč | 7 942,28 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |




