
36106326S | |
|---|---|
DigiKey Part Number | 732-11189-2-ND - Tape & Reel (TR) 732-11189-1-ND - Cut Tape (CT) 732-11189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36106326S |
Description | RF SHIELD 1.244" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 1.244" (31.60mm) Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36106326S Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.244" (31.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Snap Fit |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 51,65520 Kč | 1 291,38 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,89620 Kč | 7 979,24 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


