
36103505 | |
|---|---|
DigiKey Part Number | 732-2495-ND |
Manufacturer | |
Manufacturer Product Number | 36103505 |
Description | RF SHIELD 2.008" X 2.008" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 2.008" (51.00mm) X 2.008" (51.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.008" (51.00mm) | |
Width - Overall | 2.008" (51.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 132,64400 Kč | 1 326,44 Kč |
| 50 | 125,58480 Kč | 6 279,24 Kč |
| 100 | 115,10260 Kč | 11 510,26 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |


