
3610213126S | |
|---|---|
DigiKey Part Number | 732-11651-2-ND - Tape & Reel (TR) 732-11651-1-ND - Cut Tape (CT) 732-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3610213126S |
Description | WE-SHC SHIELDING CABINET FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 0.522" (13.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3610213126S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.522" (13.26mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 250 | 18,26828 Kč | 4 567,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 17,21836 Kč | 16 357,44 Kč |
| 1 900 | 15,32865 Kč | 29 124,43 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






