
3600637250S | |
|---|---|
DigiKey Part Number | 732-11650-ND |
Manufacturer | |
Manufacturer Product Number | 3600637250S |
Description | RF SHIELD 1.018"X1.518" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.018" (25.86mm) X 1.518" (38.56mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3600637250S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.518" (38.56mm) | |
Width - Overall | 1.018" (25.86mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 50 | 28,13740 Kč | 1 406,87 Kč |
| 100 | 26,03750 Kč | 2 603,75 Kč |
| 250 | 24,56768 Kč | 6 141,92 Kč |
| 500 | 23,30778 Kč | 11 653,89 Kč |
| 1 000 | 20,57804 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



