
36006320S | |
|---|---|
DigiKey Part Number | 732-11186-2-ND - Tape & Reel (TR) 732-11186-1-ND - Cut Tape (CT) 732-11186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36006320S |
Description | WE-SHC SHIELDING CABINET 32 X 32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36006320S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 49,34520 Kč | 1 233,63 Kč |
| 100 | 43,46590 Kč | 4 346,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,29244 Kč | 18 646,22 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


