
36005260S | |
---|---|
DigiKey Part Number | 732-11185-2-ND - Tape & Reel (TR) 732-11185-1-ND - Cut Tape (CT) 732-11185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36005260S |
Description | WE-SHC SHIELDING CABINET 26.21 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36005260S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
10 | 46,03400 Kč | 460,34 Kč |
25 | 41,86840 Kč | 1 046,71 Kč |
100 | 36,86910 Kč | 3 686,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 29,62026 Kč | 14 810,13 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |