RF Shield Cover 2.039" (51.80mm) X 2.039" (51.80mm) Non-Vented Solder and Snap On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36003500

DigiKey Part Number
732-2497-ND
Manufacturer
Manufacturer Product Number
36003500
Description
RF SHIELD 2.039X2.039" SLDR/SNAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 2.039" (51.80mm) X 2.039" (51.80mm) Non-Vented Solder and Snap On
Datasheet
 Datasheet
EDA/CAD Models
36003500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
2.039" (51.80mm)
Width - Overall
2.039" (51.80mm)
Ventilation
Non-Vented
Mounting Type
Solder and Snap On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
10128,00400 Kč1 280,04 Kč
50121,35160 Kč6 067,58 Kč
100111,27260 Kč11 127,26 Kč
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč