
36003300S | |
|---|---|
DigiKey Part Number | 732-11646-2-ND - Tape & Reel (TR) 732-11646-1-ND - Cut Tape (CT) 732-11646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36003300S |
Description | RF SHIELD 1.215" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X 1.215" (30.86mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36003300S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.215" (30.86mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 50 | 26,24760 Kč | 1 312,38 Kč |
| 100 | 24,14770 Kč | 2 414,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,97230 Kč | 6 591,69 Kč |
| 600 | 20,76282 Kč | 12 457,69 Kč |
| 1 500 | 18,34385 Kč | 27 515,78 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


