
36003300 | |
|---|---|
DigiKey Part Number | 732-2494-ND |
Manufacturer | |
Manufacturer Product Number | 36003300 |
Description | RF SHIELD 1.252X1.252" SLDR/SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.252" (31.80mm) X 1.252" (31.80mm) Non-Vented Solder and Snap On |
Datasheet | Datasheet |
EDA/CAD Models | 36003300 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Length - Overall 1.252" (31.80mm) |
Series | Width - Overall 1.252" (31.80mm) |
Packaging Bag | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder and Snap On |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 83,21300 Kč | 832,13 Kč |
| 50 | 78,85460 Kč | 3 942,73 Kč |
| 100 | 78,02040 Kč | 7 802,04 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |







