
36003250 | |
|---|---|
DigiKey Part Number | 732-2491-ND |
Manufacturer | |
Manufacturer Product Number | 36003250 |
Description | RF SHIELD 1.055X1.055" SLDR/SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.055" (26.80mm) X 1.055" (26.80mm) Non-Vented Solder and Snap On |
Datasheet | Datasheet |
EDA/CAD Models | 36003250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.055" (26.80mm) | |
Width - Overall | 1.055" (26.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder and Snap On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 50 | 62,89320 Kč | 3 144,66 Kč |
| 100 | 59,84430 Kč | 5 984,43 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |










