
3600213120S | |
|---|---|
DigiKey Part Number | 732-11643-2-ND - Tape & Reel (TR) 732-11643-1-ND - Cut Tape (CT) 732-11643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3600213120S |
Description | RF SHIELD 0.556" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X 0.556" (14.12mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3600213120S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.556" (14.12mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 250 | 18,26828 Kč | 4 567,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 16,52962 Kč | 15 703,14 Kč |
| 1 900 | 14,71551 Kč | 27 959,47 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






