RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.011" (0.28mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.011" (0.28mm)
WEbinar Powered by Digi-Key: EMC Overview

354005

DigiKey Part Number
732-5042-ND
Manufacturer
Manufacturer Product Number
354005
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.011" (0.28mm)
Datasheet
 Datasheet
EDA/CAD Models
354005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.011" (0.28mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10324,75500 Kč3 247,55 Kč
20310,63400 Kč6 212,68 Kč
50296,52540 Kč14 826,27 Kč
100274,55300 Kč27 455,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč